Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- RS-stocknr.:
- 125-4025
- Fabrikantnummer:
- 0611267600
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 385,73
(excl. BTW)
€ 466,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 04 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 385,73 |
*prijsindicatie
- RS-stocknr.:
- 125-4025
- Fabrikantnummer:
- 0611267600
- Fabrikant:
- Bosch
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | GBH | |
| Overall Length | 402mm | |
| Chuck Type | SDS Plus | |
| Speed | 900rpm | |
| Weight | 2.9kg | |
| Overall Height | 216mm | |
| Power Rating | 880W | |
| Standards/Approvals | No | |
| Plug Type | Type F - Schuko | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series GBH | ||
Overall Length 402mm | ||
Chuck Type SDS Plus | ||
Speed 900rpm | ||
Weight 2.9kg | ||
Overall Height 216mm | ||
Power Rating 880W | ||
Standards/Approvals No | ||
Plug Type Type F - Schuko | ||
- Land van herkomst:
- DE
Bosch Rotary Hammer Drill GBH 2-28 F SSBF
Bosch Rotary Hammer Drill GBH 2-28 F SSBF with intelligent KickBack Control. The drill is supplied with a removable SDS chuck and a replacement 3 jaw chuck.
Features and Benefits
Quick Change Chuck
Replacement 3 jaw chuck
Top performance with intelligent KickBack Control
Magnesium gear housing for improved robustness
Ball grommet for preventing cable breaks
Rotating brush plate for equal power in forward and reverse rotation
Overload clutch to protect the user and the machine
Forward/reverse rotation for dislodging jammed drill bits
Continuously variable speed control for clean drilling starts
Locking button for continuous and fatigue-free work
Quick-change chuck for fast changes between drilling with impact in concrete and drilling without impact in wood and metal
Best performance in its class with improved power
Increased user protection with KickBack Control (KBC) to minimise the risk of injury
Active vibration damping with counter-oscillator for minimal vibration levels
Gerelateerde Links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS 230V Corded, Type F - Schuko
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GSH SDS 230V Corded, Type F - Schuko
- Bosch GBH Keyless, SDS Plus 110V Corded
- Bosch GBH SDS Plus, Keyless 110V Corded
- Bosch GBH SDS 230V Corded 10 mm
