Bosch GBH SDS 230V Corded, Type F - Schuko
- RS-stocknr.:
- 764-6606
- Fabrikantnummer:
- 0611265000
- Fabrikant:
- Bosch
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 764-6606
- Fabrikantnummer:
- 0611265000
- Fabrikant:
- Bosch
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | GBH | |
| Chuck Type | SDS | |
| Overall Length | 540mm | |
| Speed | 305rpm | |
| Power Rating | 1.5kW | |
| Standards/Approvals | No | |
| Overall Height | 279mm | |
| Weight | 8.9kg | |
| Plug Type | Type F - Schuko | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series GBH | ||
Chuck Type SDS | ||
Overall Length 540mm | ||
Speed 305rpm | ||
Power Rating 1.5kW | ||
Standards/Approvals No | ||
Overall Height 279mm | ||
Weight 8.9kg | ||
Plug Type Type F - Schuko | ||
- Land van herkomst:
- DE
SDS-max rotary hammer GBH 8-45 DV
Rotary hammer GBH 8-45 DV Professional with SDS-max toolholder
Top performance when drilling and chiselling thanks to 1500 watt motor and 12.5 joules of single impact energy
Low vibration of only 7 m/s² when chiselling and 8 m/s² when drilling due to intelligent triple vibration damping system
Turbo Power function for extra performance in chiselling mode due to additional use of the energy used for rotation in drilling mode
Long lifetime due to robust metal components
Automatic switch lock for the best convenience in continuous chiselling applications
Overload clutch to protect the user and the machine
Soft start for clean drilling starts
Speed controller for optimum adjustment to suit the application
Gerelateerde Links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GSH SDS 230V Corded, Type F - Schuko
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch GBH SDS 230V Corded 10 mm
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch 700 Keyless, Keyless 230V Corded, Type F - Schuko, Type F - Schuko
- Bosch GBH Keyless, SDS Plus 110V Corded
