Sidamo Drill Bit Sharpener
- RS-stocknr.:
- 895-1969
- Fabrikantnummer:
- 20198072
- Fabrikant:
- Sidamo
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 895-1969
- Fabrikantnummer:
- 20198072
- Fabrikant:
- Sidamo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Sidamo | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Bit Sharpener | |
| Overall Length | 55mm | |
| For Use With | Power Drills & Drill Drivers | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Sidamo | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Bit Sharpener | ||
Overall Length 55mm | ||
For Use With Power Drills & Drill Drivers | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
Sidamo Drill Bit Sharpener Attachment
Introducing the Sidamo Drill Bit Sharpener Attachment. An extremely handy device that saves you time and money. The primary purpose is to hold drill bits securely so they can be sharpened via a standard bench grinder, it has drill bit capacity for 1/8 to 3/4 Inch and can be used with any bench grinder 6 inches or over.
How does it work?
Over time drill bits can become blunt which vastly reduces cutting and drilling capability. Instead of purchasing a replacement bit a quick refresh with the drill bit sharpener will keep you working. This device holds securely drill bits in place and is fully adjustable giving you complete control on how much material you want to remove and at a pre-set angle.
Features and Benefits
• Operates on the side of grinding wheels
• Sharpens drill bits to original profile
• Can be used with any bench grinder 6 in. or over
• Quick and precise sharpening of 3 to 19 mm (1/8 - 3/4 inch)
• Supports HSS twist drill bits with a 75 mm minimum length
• Pre-sets gauge angles
• Rotating neck which aids grinding both sides of the drill bit.
Why would you buy this product?
A robust Drill sharpener that is ideal for use in any workshop. Featuring a heavy duty base that can be mounted to a bench for extra stability. Designed for sharpening 3 mm to 18 mm diameter drill bits and has an adjustable angle of 41° to 88 °.
Safety
Personal protection equipment is very important, browse our extensive range of safety goggles and work gloves.
Typical Applications
Drill Bit Sharpener Grinding Attachments are typically found in woodwork, metal fabrication, and maintenance & servicing applications. Its primary use is when drills bits require sharpening, saves money on buying more drill bits.
Drill Bit Accessories
Gerelateerde Links
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
