Renesas Electronics ISL76534EVAL1Z, 14 Channel Gamma Buffer Evaluation Board for ISL76534
- RS-stocknr.:
- 125-0800
- Fabrikantnummer:
- ISL76534EVAL1Z
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 125-0800
- Fabrikantnummer:
- ISL76534EVAL1Z
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Display Technology | Gamma Buffer | |
| Kit Classification | Evaluation Board | |
| Kit Name | 14 Channel | |
| For Use With | ISL76534 | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Display Technology Gamma Buffer | ||
Kit Classification Evaluation Board | ||
Kit Name 14 Channel | ||
For Use With ISL76534 | ||
ISL76534, 14-Channel Programmable Gamma Buffer Evaluation Board, Intersil
The ISL76534EVAL1Z Board provides complete evaluation on all the functions of the ISL76534, an Ultra-Low Power 14-Channel Programmable Gamma Buffer with Integrated EEPROM. The ISL76534 contains an I²C programmable, 10-bit, 14-channel gamma reference voltage generator with buffered outputs. A 10-bit programmable VCOM calibrator and a high output current VCOM amplifier are combined for a complete reference voltage, ideal for TFT-LCD displays. The internal EEPROM is for storing all reference voltage data.
Ultra-low power operation for tablet and mobile applications
Analogue supply operating voltage 6.3 V to 19 V
Digital supply operating voltage 2.25 V to 3.6 V
AEC-Q100 qualified
Analogue supply operating voltage 6.3 V to 19 V
Digital supply operating voltage 2.25 V to 3.6 V
AEC-Q100 qualified
LED Drivers and Video Display ICs, Intersil