KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
- RS-stocknr.:
- 708-3232
- Fabrikantnummer:
- DRR60010
- Fabrikant:
- KNITTER-SWITCH
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 2,74
(excl. BTW)
€ 3,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2.425 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 2,74 |
| 10 - 49 | € 2,49 |
| 50 - 99 | € 2,10 |
| 100 - 249 | € 2,05 |
| 250 + | € 2,00 |
*prijsindicatie
- RS-stocknr.:
- 708-3232
- Fabrikantnummer:
- DRR60010
- Fabrikant:
- KNITTER-SWITCH
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
| Merk | KNITTER-SWITCH | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold Plated Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| IP Rating | IP67 | |
| Voltage Rating | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk KNITTER-SWITCH | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Gold Plated Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP67 | ||
Voltage Rating 24V dc | ||
- Land van herkomst:
- KR
Subminiature Rotary Coded Switches - DRR & DRS 60000 Series
24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Gerelateerde Links
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Shaft Actuator, IP67
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Shaft Actuator