APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- RS-stocknr.:
- 693-1206
- Fabrikantnummer:
- P36THR103L508
- Fabrikant:
- APEM
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 693-1206
- Fabrikantnummer:
- P36THR103L508
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold over Nickel Plated Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 100 mA@ 24 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +90°C | |
| Voltage Rating | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold over Nickel Plated Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +90°C | ||
Voltage Rating 24V dc | ||
- Land van herkomst:
- DE
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Gerelateerde Links
- APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- Apem 16 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- APEM 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator