TE Connectivity 4 Way Through Hole DIP Switch SPST, Extended Actuator
- RS-stocknr.:
- 272-4710
- Fabrikantnummer:
- 2454982-3
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 tube van 40 eenheden)*
€ 25,52
(excl. BTW)
€ 30,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.200 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 40 - 40 | € 0,638 | € 25,52 |
| 80 - 120 | € 0,614 | € 24,56 |
| 160 - 280 | € 0,589 | € 23,56 |
| 320 - 600 | € 0,552 | € 22,08 |
| 640 + | € 0,528 | € 21,12 |
*prijsindicatie
- RS-stocknr.:
- 272-4710
- Fabrikantnummer:
- 2454982-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper | |
| Package Style | DIP | |
| Actuator Type | Extended | |
| Contact Current Rating | 24A | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → 85°C | |
| Voltage Rating | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper | ||
Package Style DIP | ||
Actuator Type Extended | ||
Contact Current Rating 24A | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → 85°C | ||
Voltage Rating 24V dc | ||
The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. The styles of actuators are based on respective series. This Alco switch has tape and reel packaging for quick pick and place assembly with through hole mount options. The sliding type contact supports better performance and higher reliability when compared to conventional seesaw type contact.
Auto insertable
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
Gerelateerde Links
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 3 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Extended Slide Actuator