Same Sky 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- RS-stocknr.:
- 259-6376
- Fabrikantnummer:
- DS04-254-2-04BK-SMT-TR
- Fabrikant:
- Same Sky
Bulkkorting beschikbaar
Subtotaal (1 rol van 800 eenheden)*
€ 487,20
(excl. BTW)
€ 589,60
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 800 - 800 | € 0,609 | € 487,20 |
| 1600 - 1600 | € 0,578 | € 462,40 |
| 2400 + | € 0,55 | € 440,00 |
*prijsindicatie
- RS-stocknr.:
- 259-6376
- Fabrikantnummer:
- DS04-254-2-04BK-SMT-TR
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Actuator Type | Flat | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Actuator Type Flat | ||
- Land van herkomst:
- CN
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of surface mount. It consist of flat actuator type with a rated voltage of 24 V.
The color is black
Operating temperature is -40°C to 85°C
Operating temperature is -40°C to 85°C
Gerelateerde Links
- Same Sky 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator