Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator
- RS-stocknr.:
- 259-6368
- Fabrikantnummer:
- DS04-254-2-01BK-SMT-TR
- Fabrikant:
- Same Sky
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-6368
- Fabrikantnummer:
- DS04-254-2-01BK-SMT-TR
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Positions | 1 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Actuator Type | Flat | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Positions 1 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Actuator Type Flat | ||
- Land van herkomst:
- CN
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of surface mount. It consist of flat actuator type with a rated voltage of 24 V.
The color is black
Operating temperature is -40°C to 85°C
Operating temperature is -40°C to 85°C
Gerelateerde Links
- Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator