Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- RS-stocknr.:
- 259-6343
- Fabrikantnummer:
- DS01-254-S-01BE
- Fabrikant:
- Same Sky
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 4,85
(excl. BTW)
€ 5,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 60 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 10 | € 0,485 | € 4,85 |
| 20 - 30 | € 0,46 | € 4,60 |
| 40 - 50 | € 0,438 | € 4,38 |
| 60 - 90 | € 0,417 | € 4,17 |
| 100 + | € 0,396 | € 3,96 |
*prijsindicatie
- RS-stocknr.:
- 259-6343
- Fabrikantnummer:
- DS01-254-S-01BE
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Positions | 1 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Actuator Type | Raised Actuator | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Positions 1 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Actuator Type Raised Actuator | ||
- Land van herkomst:
- CN
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of through hole. It consist of raised actuator type with a rated voltage of 24 V.
Pin length is short
The color is blue
operating temperature is -40°C to 85°C
The color is blue
operating temperature is -40°C to 85°C
Gerelateerde Links
- Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 8 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator