Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- RS-stocknr.:
- 254-1758
- Fabrikantnummer:
- 418117270902
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Subtotaal (1 tube van 82 eenheden)*
€ 82,00
(excl. BTW)
€ 99,22
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 82 - 82 | € 1,00 | € 82,00 |
| 164 + | € 0,962 | € 78,88 |
*prijsindicatie
- RS-stocknr.:
- 254-1758
- Fabrikantnummer:
- 418117270902
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold | |
| Contact Configuration | SPST | |
| Actuator Type | Raised | |
| Contact Current Rating | 100 mA | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Actuator Type Raised | ||
Contact Current Rating 100 mA | ||
- Land van herkomst:
- TW
The Wurths offers a WS-DITV series of compact THT with raised actuator made up of PBT material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles
Actuator Flammability Rating is UL94 V-0
Operation force is 800 g
Withstanding voltage is 500 v
Operation force is 800 g
Withstanding voltage is 500 v
Gerelateerde Links
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 6 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 4 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3 Way Through Hole DIP Switch SPST, Raised Actuator