TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
- RS-stocknr.:
- 223-3991
- Fabrikantnummer:
- EDS07SGNNTR04Q
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 2,33
(excl. BTW)
€ 2,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.439 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 2,33 |
| 10 - 24 | € 2,15 |
| 25 - 49 | € 2,04 |
| 50 - 99 | € 1,96 |
| 100 + | € 1,87 |
*prijsindicatie
- RS-stocknr.:
- 223-3991
- Fabrikantnummer:
- EDS07SGNNTR04Q
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Positions | 7 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Au over Nickel Plated, Cu Alloy | |
| Actuator Type | Raised | |
| Contact Current Rating | 25 @ 24 mA @ V dc | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 7 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Actuator Type Raised | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
- Land van herkomst:
- TW
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.
End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Gerelateerde Links
- TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
- Apem 7 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 7 Way Through Hole DIP Switch SPST, Raised Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Raised Actuator