Nidec Components 5 Way Through Hole Rotary Switch SP5T, Rotary Actuator
- RS-stocknr.:
- 196-8143
- Fabrikantnummer:
- SS-10-15SP-LE
- Fabrikant:
- Nidec Components
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 196-8143
- Fabrikantnummer:
- SS-10-15SP-LE
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Number of Positions | 5 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SP5T | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Rotary | |
| Contact Current Rating | 100mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Voltage Rating | 5V | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Number of Positions 5 | ||
Mounting Type Through Hole | ||
Contact Configuration SP5T | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Rotary | ||
Contact Current Rating 100mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Voltage Rating 5V | ||
- Land van herkomst:
- CN
Copal Electronics SS-10-15SP-LE is a SP5T 5-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polybutylene Terephthalate (PBT). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. SS-10-15SP-LE DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. SS-10-15SP-LE DIP switches consists of 25 pieces per tray.
500 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with raised actuator level, rotary with shaft
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with raised actuator level, rotary with shaft
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
Gerelateerde Links
- Nidec Components SS-10, 5 Position SP5T Rotary Selector Switch, 100 mA, Pin
- Nidec Components 6 Way Through Hole Rotary Switch, Rotary Actuator
- Nidec Components Rotary Coded DIP Switch
- Nidec Components 3 Way Surface Mount Rotary Switch, Rotary Actuator
- Nidec Components 16 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- Nidec Components 4 Way Surface Mount Rotary Switch SP4T, Rotary Actuator
- Nidec Components 2 Way Surface Mount Rotary Switch SPDT, Rotary Actuator
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount