C & K 7 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- RS-stocknr.:
- 161-3047
- Fabrikantnummer:
- SDA07H1BD
- Fabrikant:
- C & K
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 8,65
(excl. BTW)
€ 10,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 10 | € 1,73 | € 8,65 |
| 15 + | € 1,646 | € 8,23 |
*prijsindicatie
- RS-stocknr.:
- 161-3047
- Fabrikantnummer:
- SDA07H1BD
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Number of Positions | 7 | |
| Mounting Type | Through Hole | |
| Contact Material | Beryllium Copper | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Raised, Slide | |
| Contact Current Rating | 25 mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 300V dc | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Number of Positions 7 | ||
Mounting Type Through Hole | ||
Contact Material Beryllium Copper | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Raised, Slide | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 300V dc | ||
- Land van herkomst:
- CN
C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Gerelateerde Links
- C & K 7 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 12 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 6 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 4 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 3 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator