C & K 8 Way Surface Mount Piano Dip Switch SPST, Piano, Raised Actuator
- RS-stocknr.:
- 161-2973
- Fabrikantnummer:
- TDP08H1SBD1R
- Fabrikant:
- C & K
Subtotaal (1 rol van 1000 eenheden)*
€ 3.547,77
(excl. BTW)
€ 4.292,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 3.547,77 | € 3,548 |
*prijsindicatie
- RS-stocknr.:
- 161-2973
- Fabrikantnummer:
- TDP08H1SBD1R
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Piano, Raised | |
| Contact Current Rating | 25 mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 300V ac | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano, Raised | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 300V ac | ||
- Land van herkomst:
- CN
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Worlds first ultra-miniature SMT half-pitch
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
Gerelateerde Links
- C & K 8 Way Surface Mount Piano Dip Switch SPST, Piano, Raised Actuator
- C & K 12 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 8 Way Surface Mount Piano Dip Switch SPST, Flush, Piano, Recessed Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 7 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 6 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator