APEM 4 Way Through Hole DIP Switch 4PST, Recessed Actuator
- RS-stocknr.:
- 122-2960
- Fabrikantnummer:
- NDSR-04-V
- Fabrikant:
- APEM
Subtotaal (1 tube van 40 eenheden)*
€ 26,48
(excl. BTW)
€ 32,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 40 + | € 0,662 | € 26,48 |
*prijsindicatie
- RS-stocknr.:
- 122-2960
- Fabrikantnummer:
- NDSR-04-V
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Configuration | 4PST | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V dc | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Configuration 4PST | ||
Package Style DIP | ||
Actuator Type Recessed | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V dc | ||
- Land van herkomst:
- CN
Apem DIP Switch – NDSR Series
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Gerelateerde Links
- APEM 4 Way Through Hole DIP Switch 4PST, Recessed Actuator
- APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator
- APEM 8 Way Through Hole DIP Switch 8PST, Recessed Actuator
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST, Recessed, Top Side Lever Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 2 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator