TE Connectivity 8 Way Surface Mount DIP Switch SPST, Recessed Actuator
- RS-stocknr.:
- 470-461
- Fabrikantnummer:
- 1977830-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 80 eenheden)*
€ 323,19
(excl. BTW)
€ 391,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 323,19 | € 4,04 |
*prijsindicatie
- RS-stocknr.:
- 470-461
- Fabrikantnummer:
- 1977830-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Recessed | ||
- Land van herkomst:
- CN
The TE Connectivity Sophisticated DIP switch designed for reliability and versatility in various electronic applications. Made with gold contact plating and housed in durable polyphenylene sulfide (PPS), this switch excels in performance across a wide operating temperature range of -30°C to 85°C. Its recessed rocker actuator style provides user-friendly operation while ensuring a sealed design to safeguard against environmental factors. Ideal for applications requiring high durability, this switch demonstrates exceptional electrical characteristics, ensuring consistent service longevity.
Gold plating enhances the switch's conductivity and reduces wear
Black case colour integrates seamlessly into diverse electronic designs
Sealed device construction promotes protection against dust and moisture
Eight positional features allow for versatile configuration in circuits
Single pole - single throw configuration optimises space efficiency
Surface mount termination method simplifies integration onto PCBs
Low profile design fits compact spaces without compromising functionality
Compatible with a variety of other components in the Alcoswitch DIP series
Black case colour integrates seamlessly into diverse electronic designs
Sealed device construction promotes protection against dust and moisture
Eight positional features allow for versatile configuration in circuits
Single pole - single throw configuration optimises space efficiency
Surface mount termination method simplifies integration onto PCBs
Low profile design fits compact spaces without compromising functionality
Compatible with a variety of other components in the Alcoswitch DIP series
Gerelateerde Links
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
