Phoenix Contact 3101113 UDMTK 5-P/P BU Series Blue, 0.2 → 4mm², Double-Level, Screw Termination
- RS-stocknr.:
- 886-8905
- Fabrikantnummer:
- 3101113
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 595,20
(excl. BTW)
€ 720,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 595,20 | € 11,904 |
*prijsindicatie
- RS-stocknr.:
- 886-8905
- Fabrikantnummer:
- 3101113
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Double | |
| Voltage Rating | 400 V | |
| Series | UDMTK 5-P/P BU | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 10A | |
| Model Number | UDMTK 5-P/P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 400 V | ||
Series UDMTK 5-P/P BU | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Current Rating 10A | ||
Model Number UDMTK 5-P/P BU | ||
- Land van herkomst:
- TR
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 10 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 93 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15, NS 32
Gerelateerde Links
- Phoenix Contact 3048467 UDMTK 5 Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 3048454 UDMTK 5-PL Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 3004090 UK5 BU Series Blue, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3101126 UDMTK 5-TWIN-P/P Series Grey, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3003091 UK 4 BU Series Blue, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3007929 UK5-HESI BU Series Blue, 0.2 → 4mm², Single-Level, Screw Termination, Fused
- Phoenix Contact 3004388 UK 5 N BU Series Blue, 0.2 → 4mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination