Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- RS-stocknr.:
- 861-6268
- Fabrikantnummer:
- 3046582
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 861-6268
- Fabrikantnummer:
- 3046582
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | UT 2.5-TG-P/P BU | |
| Voltage Rating | 400 V | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 20A | |
| Model Number | UT 2,5-TG-P/P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series UT 2.5-TG-P/P BU | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 20A | ||
Model Number UT 2,5-TG-P/P BU | ||
- Land van herkomst:
- DE
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, length: 57.8 mm, width: 5.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3073089 UT 4-QUATTRO-TG P/P BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3073296 UT 4-TG-P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073047 UT 4-TWIN-TG P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3046553 UT 2.5-MT BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 1291259 UT 4-TG-EX BU Series Blue, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3064030 UT 4-QUATTRO-TG P/P Series Grey, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX