Weidmuller 1173830000 P Series Black, Quadruple-Level, Push In Termination
- RS-stocknr.:
- 876-5402
- Fabrikantnummer:
- 1173830000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 10,86
(excl. BTW)
€ 13,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,86 |
*prijsindicatie
- RS-stocknr.:
- 876-5402
- Fabrikantnummer:
- 1173830000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Black | |
| Number of Levels | Quadruple | |
| Voltage Rating | 300 V | |
| American Wire Gauge | 26 → 16AWG | |
| Series | P | |
| Termination Method | Push In | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Black | ||
Number of Levels Quadruple | ||
Voltage Rating 300 V | ||
American Wire Gauge 26 → 16AWG | ||
Series P | ||
Termination Method Push In | ||
Current Rating 10A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1173810000 P Series Black, Quadruple-Level, Push In Termination
- Weidmuller 1173840000 P Series Black, Quadruple-Level, Push In Termination
- Weidmuller 1173820000 P Series Black, Quadruple-Level, Push In Termination
- Weidmuller 1173880000 P Series Grey, 1.5mm², Quadruple-Level, Push In Termination
- Weidmuller 1173930000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination
- Weidmuller 1267900000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination
- Weidmuller 1267920000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination
- Weidmuller 1173890000 P Series Grey, 1.5mm², Quadruple-Level, Push In Termination