Weidmuller 1173840000 P Series Black, Quadruple-Level, Push In Termination

Subtotaal (1 eenheid)*

€ 10,86

(excl. BTW)

€ 13,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 100 stuk(s) vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 10,86

*prijsindicatie

RS-stocknr.:
876-5392
Fabrikantnummer:
1173840000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Black

Number of Levels

Quadruple

Voltage Rating

300 V

Series

P

American Wire Gauge

26 → 16AWG

Termination Method

Push In

Current Rating

10A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Marshalling terminal block


These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Features and Benefits


• More than 1700 signals per metre can be distributed with the 16 channel terminal block

• Easy to assign wires to their terminal points

• The push in connections make wiring quick and easy


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links