RS PRO Beige, Double-Level, Bolt Termination

Subtotaal (1 eenheid)*

€ 24,67

(excl. BTW)

€ 29,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 56 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 45 stuk(s) vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 24,67

*prijsindicatie

RS-stocknr.:
872-4836
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Colour

Beige

Number of Levels

Double

American Wire Gauge

10AWG

Voltage Rating

1 kV

Series

17023.2

Termination Method

Bolt

Current Rating

269 (IEC) A, 310 (CSA) A, 310 (UL) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

RS PRO Beige Stud Terminal, 10 AWG → 250 kcmil, 1 kV


Looking to connect high-power cables securely in a compact housing? This stud terminal from RS PRO can be used with M6, M8, M10, M12 and M16 threaded studs, depending on the wire cross-section. You can apply wires with crimped cable lugs to threaded bolts and connect them securely to the bus bar by tightening the hex nut.
The housing is made from durable polyamide (PA), meeting the Underwriters Laboratories (UL) 94-V0 flammability standard. This means it has self-extinguishing properties to prevent the spread of fire, while its low voltage drop reduces the risk of damage to equipment. The terminal's foot is designed to be snapped onto a TS 35 DIN rail.
The terminal can be used at temperatures from -40°C to +120°C, so it's suitable for a wide range of environments. Terminal blocks like this are commonly found in vehicle control panels, behind vehicle dashboards and in heavy machinery.

Features and Benefits


• Beige colour
• Current rating of 269 A (IEC), 310 A (CSA), 310 A (UL)
• Maximum operating temperature of +120°C
• Minimum operating temperature of -40°C
• Double level
• Bolt termination method
• Voltage rating of 1 kV
• Wire size of 10 American Wire Gauge (AWG) to 250 Kilo per circular mil (KCMil)

Gerelateerde Links