Subtotaal (1 eenheid)*
€ 32,91
(excl. BTW)
€ 39,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 21 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,91 |
*prijsindicatie
- RS-stocknr.:
- 262-4140
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Beige | |
| Number of Levels | 1 | |
| American Wire Gauge | 500 MCMAWG | |
| Termination Method | Bolt | |
| Cable CSA | 240mm² | |
| Current Rating | 415A | |
| Voltage Rating | 1 kV | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Beige | ||
Number of Levels 1 | ||
American Wire Gauge 500 MCMAWG | ||
Termination Method Bolt | ||
Cable CSA 240mm² | ||
Current Rating 415A | ||
Voltage Rating 1 kV | ||
- Land van herkomst:
- IT
RS PRO Feedthrough Terminal Block - 240 mm2
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- High-quality construction
- Versatile and secure connections
- Easy Installation
- Industry-Compliant
Specification
- PT 240 din rail single level high current feed through terminal block
- Width 42 mm
- 240 mm2
- 415 A – 1000 V
- Bolt connection system
- DIN rail TH35
- Beige
Applications
- Industrial, commercial, and residential applications
Gerelateerde Links
- RS PRO Grey, 240mm², 1-Level, Bolt Termination
- Weidmuller 1029600000 WFF Series Dark Beige, 25 → 240mm², Single-Level, Bolt Termination
- Weidmuller 1029700000 WFF Series Dark Beige, 25 → 240mm², Single-Level, Bolt Termination
- RS PRO Beige, 120mm², 1-Level, Bolt Termination
- RS PRO Beige, 150mm², 1-Level, Bolt Termination
- RS PRO Beige, 185mm², 1-Level, Bolt Termination
- RS PRO Beige, 95mm², 1-Level, Bolt Termination
- RS PRO Beige, 70mm², 1-Level, Bolt Termination