Phoenix Contact 3044644 CLIPLINE UTTB Series Grey, Screw Termination

Subtotaal (1 eenheid)*

€ 4,40

(excl. BTW)

€ 5,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 63 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4,40

*prijsindicatie

RS-stocknr.:
866-6803
Artikelnummer Distrelec:
300-59-290
Fabrikantnummer:
3044644
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Series

CLIPLINE UTTB

American Wire Gauge

26 → 12AWG

Voltage Rating

400 V

Termination Method

Screw

Fused

No

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

UTTB 2,5-TG-P/P

Land van herkomst:
PL

Phoenix Contact CLIPLINE UTTB Series DIN Rail Terminal Block, 26 to 12 AWG, Screw Termination Method - 3044644


This DIN rail terminal block offers a practical solution for connecting conductors in various industrial applications. It accommodates conductors from 26AWG to 12AWG. Its durable construction ensures functionality in challenging environments, making it suitable for automation and electrical systems.

Features & Benefits


• Clear labelling support for each terminal point
• Bridging capability between non-adjacent connections
• Temperature range from -60°C to +110°C
• Compliant with IEC 60947-7-1 for safety standards
• High current rating of up to 22A for enhanced performance

Applications


• Connecting components in electrical control panels
• Suitable for installations requiring consistent electrical conductivity
• Utilised in automation systems for dual potential routing

What is the maximum load current this product can support?


The maximum load current is 24A when using a 4mm² conductor cross-section.

What dimensions should be considered for installation?


The width is 5.2mm, and the length is 69.9mm, making it compatible with standard DIN rail sizes.

What type of connection methods does it utilise?


It uses screw connection methods to provide a secure and effective electrical connection.


Phoenix Contact CLIPLINE UT Range

Gerelateerde Links