Phoenix Contact 3074444 UTTB Series Grey, Screw Termination
- RS-stocknr.:
- 204-7741
- Fabrikantnummer:
- 3074444
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 187,50
(excl. BTW)
€ 227,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,75 | € 187,50 |
*prijsindicatie
- RS-stocknr.:
- 204-7741
- Fabrikantnummer:
- 3074444
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | UTTB | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Voltage Rating | 800 V | |
| Current Rating | 36A | |
| Model Number | UTTB 4-BE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series UTTB | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Voltage Rating 800 V | ||
Current Rating 36A | ||
Model Number UTTB 4-BE | ||
- Land van herkomst:
- DE
The Phoenix contact component terminal block used for installing components has a screw connection method and wire size 26 - 10.
Screw connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3046715 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046671 UTTB Series Grey, Screw Termination
- Phoenix Contact 3044801 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046744 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046692 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046702 UTTB Series Grey, Screw Termination
- Phoenix Contact 3046689 UTTB Series Grey, Screw Termination
- Phoenix Contact 3044644 CLIPLINE UTTB Series Grey, Screw Termination