Phoenix Contact 3073283 UT 4-TG BU Series Blue, Single-Level, Screw Termination
- RS-stocknr.:
- 861-6313
- Fabrikantnummer:
- 3073283
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 105,64
(excl. BTW)
€ 127,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 105,64 | € 2,113 |
*prijsindicatie
- RS-stocknr.:
- 861-6313
- Fabrikantnummer:
- 3073283
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | UT 4-TG BU | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Model Number | UT 4-TG BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series UT 4-TG BU | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Current Rating 20A | ||
Model Number UT 4-TG BU | ||
- Land van herkomst:
- DE
Disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 57.8 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3073856 UT 6-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073034 UT 4-TWIN-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073047 UT 4-TWIN-TG P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073076 UT 4-QUATTRO-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3073296 UT 4-TG-P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073089 UT 4-QUATTRO-TG P/P BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 1291259 UT 4-TG-EX BU Series Blue, 4mm², 1-Level, Screw Termination