Phoenix Contact 3070338 USST 4 Series Grey, Single-Level, Screw Termination
- RS-stocknr.:
- 858-0295
- Fabrikantnummer:
- 3070338
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 136,42
(excl. BTW)
€ 165,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 136,42 | € 2,728 |
*prijsindicatie
- RS-stocknr.:
- 858-0295
- Fabrikantnummer:
- 3070338
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | USST 4 | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Maximum Operating Temperature | +130°C | |
| Model Number | USST 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series USST 4 | ||
Termination Method Screw | ||
Current Rating 32A | ||
Maximum Operating Temperature +130°C | ||
Model Number USST 4 | ||
- Land van herkomst:
- PL
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, connection method: Screw connection with spring support, number of connections: 2, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
The ISSBI ... isolator bridge bars support switchable cross connections with IS .... Here the screw has the function of a live contact.
The USST ... modular terminal blocks were specifically developed for use in the field of power supply
Gerelateerde Links
- Phoenix Contact 3070301 USST 4-TG Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3070300 USST 4-MT Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3070341 USST 6 Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3070354 USST 10 Series Grey, 0.5 → 16mm², Single-Level, Screw Termination
- Phoenix Contact 3070310 USST 6-T/SB Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3070312 USST 6-T Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3070302 USST 4-MT P/P Series Grey, 0.2 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3070330 USST 6-T/SP Series Grey, 6mm², 1-Level, Screw Termination