Phoenix Contact 3070302 USST 4-MT P/P Series Grey, 0.2 → 6mm², Single-Level, Screw Termination
- RS-stocknr.:
- 858-0425
- Fabrikantnummer:
- 3070302
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 219,04
(excl. BTW)
€ 265,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 219,04 | € 4,381 |
*prijsindicatie
- RS-stocknr.:
- 858-0425
- Fabrikantnummer:
- 3070302
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | USST 4-MT P/P | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 6mm² | |
| Current Rating | 20A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | cULus, EAC | |
| Model Number | USST 4-MT P/P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series USST 4-MT P/P | ||
Voltage Rating 500 V | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 6mm² | ||
Current Rating 20A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met cULus, EAC | ||
Model Number USST 4-MT P/P | ||
- Land van herkomst:
- PL
Phoenix Contact Knife-Disconnect Terminal Block, 20A Current Rating, 0.2 to 6 mm²Cable CSA- USST 4-MT P/P - 3070302
This knife-disconnect terminal block from Phoenix Contact lets you open a circuit quickly and safely without disturbing the wires. It's used in measurement applications or systems where you need to troubleshoot without disrupting service.
For straightforward control over connections, contacts are bridged using a knife-edge switch so you can remove and replace the unit as needed. To prevent accidental actuation, the knives engage in clearly identifiable end positions. Thanks to integrated test socket screws, it's easy to insert a standard test plug of 2.3mm for checking individual cables while conductors are connected. As this product is part of the CLIPLINE complete system, you can select compatible test and measurement accessories for a fully customised terminal block system to meet your needs.
For straightforward control over connections, contacts are bridged using a knife-edge switch so you can remove and replace the unit as needed. To prevent accidental actuation, the knives engage in clearly identifiable end positions. Thanks to integrated test socket screws, it's easy to insert a standard test plug of 2.3mm for checking individual cables while conductors are connected. As this product is part of the CLIPLINE complete system, you can select compatible test and measurement accessories for a fully customised terminal block system to meet your needs.
Features & Benefits
• High voltage rating of 500V and current rating of 20A for heavy-duty industrial applications
• Hassle-free spring-assisted screw termination method offers maximum contact area and reduced resistance
• Wide operating temperature range between -60°C and +105°C for use in challenging environments
• DIN-rail mounted for easy installation
• Flammability rating of UL94 V0 means it's self-extinguishing in 30 seconds
• Hassle-free spring-assisted screw termination method offers maximum contact area and reduced resistance
• Wide operating temperature range between -60°C and +105°C for use in challenging environments
• DIN-rail mounted for easy installation
• Flammability rating of UL94 V0 means it's self-extinguishing in 30 seconds
Gerelateerde Links
- Phoenix Contact 3070300 USST 4-MT Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3070341 USST 6 Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3046171 UT 4-MT-P/P Series Grey, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3070312 USST 6-T Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3046172 UT 4-MT-P/P TMR Series Grey, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3036343 ST 2.5-MT Series Grey, 0.2 → 6mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3070311 USST 6-T/SB-P Series Grey, 6mm², 1-Level, Screw Termination