Phoenix Contact 3048629 UK 10.3-CC HESILED N 600 2POL Series Black, 1.5 → 25mm², Single-Level, Screw Termination
- RS-stocknr.:
- 857-5167
- Fabrikantnummer:
- 3048629
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 5 eenheden)*
€ 256,33
(excl. BTW)
€ 310,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 256,33 | € 51,266 |
*prijsindicatie
- RS-stocknr.:
- 857-5167
- Fabrikantnummer:
- 3048629
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Voltage Rating | 690 V | |
| Series | UK 10.3-CC HESILED N 600 2POL | |
| Termination Method | Screw | |
| Cable CSA | 1.5 → 25mm² | |
| Current Rating | 32A | |
| Model Number | UK 10,3-CC HESILED N 600 2POL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Voltage Rating 690 V | ||
Series UK 10.3-CC HESILED N 600 2POL | ||
Termination Method Screw | ||
Cable CSA 1.5 → 25mm² | ||
Current Rating 32A | ||
Model Number UK 10,3-CC HESILED N 600 2POL | ||
- Land van herkomst:
- DE
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross section: 1.5 mm²- 25 mm², AWG: 16 - 4, nominal current: 32 A, nom. voltage: 600 V, width: 36 mm, fuse type: Class CC, mounting type: NS 35/7,5, NS 35/15, color: black
Gerelateerde Links
- Phoenix Contact 3048616 UK 10.3-CC HESILED N600 Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048690 UK 10.3-CC HESILED N72 Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048632 UK 10.3-CC HESILED N600 3POL Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048580 UK 10.3-CC HESI N Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048593 UK 10.3-CC HESI N2POL Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048399 UK 10.3-HESILED N690 Series Black, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3211249 UK 10.3 HESILED 1000V Series Black, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3048661 UK 10.3-HESILED N 72 Series Black, 16mm², 1-Level, Screw Termination