Phoenix Contact 3048661 UK 10.3-HESILED N 72 Series Black, 16mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-2565
- Fabrikantnummer:
- 3048661
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 353,31
(excl. BTW)
€ 427,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 35,331 | € 353,31 |
*prijsindicatie
- RS-stocknr.:
- 270-2565
- Fabrikantnummer:
- 3048661
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UK 10.3-HESILED N 72 | |
| American Wire Gauge | 16 → 4AWG | |
| Termination Method | Screw | |
| Cable CSA | 16mm² | |
| Voltage Rating | 72 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
Series UK 10.3-HESILED N 72 | ||
American Wire Gauge 16 → 4AWG | ||
Termination Method Screw | ||
Cable CSA 16mm² | ||
Voltage Rating 72 V | ||
Vrijgesteld
- Land van herkomst:
- DE
UK Series Fuse Modular Terminal Blocks (UK 10-DREHSI)
Fuse terminal block for cartridge fuse insert.
Cross section: 0.5 - 16 mm²
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type with LED status indicator can be used for quick identification of faulty fuses regardless of the current direction. The current and voltage is determined by the fuse or selecte
Environmental friendly
Easy to bridge
Easy to bridge
Gerelateerde Links
- Phoenix Contact 3048399 UK 10.3-HESILED N690 Series Black, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3211249 UK 10.3 HESILED 1000V Series Black, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3048616 UK 10.3-CC HESILED N600 Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048690 UK 10.3-CC HESILED N72 Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048632 UK 10.3-CC HESILED N600 3POL Series Black, 25mm², 1-Level, Screw Termination
- Phoenix Contact 3048629 UK 10.3-CC HESILED N 600 2POL Series Black, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3004265 UK 6.3-HESILED 24 Series Black, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3000541 UK 5-HESILED 60 N Series Black, 1-Level, Screw Termination, Fused