Phoenix Contact 3044227 UT 35 RD Series Red, Single-Level, Screw Termination
- RS-stocknr.:
- 857-5054
- Fabrikantnummer:
- 3044227
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 231,98
(excl. BTW)
€ 280,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 231,98 | € 4,64 |
*prijsindicatie
- RS-stocknr.:
- 857-5054
- Fabrikantnummer:
- 3044227
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | UT 35 RD | |
| Termination Method | Screw | |
| Current Rating | 125A | |
| Model Number | UT 35 RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series UT 35 RD | ||
Termination Method Screw | ||
Current Rating 125A | ||
Model Number UT 35 RD | ||
- Land van herkomst:
- TR
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, number of connections: 2, cross section: 1.5 mm² - 50 mm², AWG: 16 - 1/0, width: 16 mm, height: 65.1 mm, color: red, mounting type: NS 35/7,5, NS 35/15
The reducing bridges can be used to connect terminal blocks with different connection technologies, e.g., UT 35 screw terminal block with Push-in technology 2,5 Push-in terminal blocks, to form power blocks
Gerelateerde Links
- Phoenix Contact 3045185 UT 6 RD Series Red, Single-Level, Screw Termination
- Phoenix Contact 3046279 UT 4-MT RD Series Red, Single-Level, Screw Termination
- Phoenix Contact 3045062 UT 2.5 RD Series Red, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3045127 UT 4 RD Series Red, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3047727 UT 35 IB Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3046184 UT 4-MTD RD Series Grey, 4mm², Single-Level, Screw Termination, ATEX, IECEx
- Phoenix Contact 3057283 UT 4-QUATTRO-MTP/P RD Series Red, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw Termination