Phoenix Contact 3045127 UT 4 RD Series Red, 4mm², Single-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 1,02

(excl. BTW)

€ 1,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 207 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1,02

*prijsindicatie

RS-stocknr.:
804-3169
Fabrikantnummer:
3045127
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Red

Number of Levels

Single

Voltage Rating

1 kV

Series

UT 4 RD

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Model Number

UT 4 RD

Land van herkomst:
DE

Phoenix Contact UT 4 RD Series Feed-Through Terminal Block, 32A - 3045127


This feed-through terminal block ensures dependable electrical connections across various applications. It is suitable for automation, electronics, and mechanical sectors, accommodating both solid and stranded conductors for effective power distribution. Its robust design ensures durability in challenging environments, offering safety and performance assurance.

Features & Benefits


• Ample wiring space for solid and stranded conductors
• Compact design facilitates user-friendly installation
• Closed screw shafts enhance screwdriver guidance
• Cable entry funnel assists with conductors fitted with ferrules
• Rated for up to 32A for consistent current handling

Applications


• Suitable for interfacing in industrial machinery
• Can be used for secured electrical connections in control cabinets
• For hazardous environments that comply with ATEX standards

How can it be ensure a secure connection when installing?


Utilise the specified torque range of 0.6Nm to 0.8Nm for effective fastening.

What conductor sizes are compatible with this unit?


It supports rigid conductors from 0.14mm² to 6mm² and flexible ones from 0.14mm² to 4mm².

Can it be used in environments with extreme temperatures?


Yes, it operates efficiently within a temperature range of -60 to 110°C.

Is this component suitable for applications requiring ATEX certification?


Yes, it holds an ATEX certification, making it fit for hazardous areas.


Phoenix Contact CLIPLINE UT Range

Gerelateerde Links