Phoenix Contact 3212947 PT 6-QUATTRO BU Series Grey, Single-Level, Push In Termination
- RS-stocknr.:
- 857-4767
- Fabrikantnummer:
- 3212947
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 141,96
(excl. BTW)
€ 171,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 141,96 | € 2,839 |
*prijsindicatie
- RS-stocknr.:
- 857-4767
- Fabrikantnummer:
- 3212947
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | PT 6-QUATTRO BU | |
| Termination Method | Push In | |
| Current Rating | 41A | |
| Model Number | PT 6-QUATTRO BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series PT 6-QUATTRO BU | ||
Termination Method Push In | ||
Current Rating 41A | ||
Model Number PT 6-QUATTRO BU | ||
- Land van herkomst:
- PL
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 4, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 42.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3210191 PT 2.5-QUATTRO-MTB BU Series Blue, 2.5mm², Single-Level, Push In Termination
- Phoenix Contact 3211802 PT 4-QUATTRO BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3209581 PT 2.5-QUATTRO BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208359 PT 1.5/S-QUATTRO-U Series Grey, Single-Level, Push In Termination
- Phoenix Contact 3209569 PT 2.5/QUATTRO-U Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210194 PT 2.5-QUATTRO-TGB Series Grey, 2.5mm², Single-Level, Push In Termination
- Phoenix Contact 3210184 PT 2.5-QUATTRO-MTB Series Grey, 2.5mm², Single-Level, Push In Termination