Phoenix Contact 3210184 PT 2.5-QUATTRO-MTB Series Grey, 2.5mm², Single-Level, Push In Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 15,78

(excl. BTW)

€ 19,095

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 100 stuk(s) vanaf 22 december 2025
  • Plus verzending 190 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 3,156€ 15,78

*prijsindicatie

RS-stocknr.:
815-8918
Fabrikantnummer:
3210184
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-MTB

Voltage Rating

400 V

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

16A

Model Number

PT 2,5-QUATTRO-MTB

Land van herkomst:
PL

PT Series End Covers


Phoenix Contact Single-Level Knife-Disconnect Terminal Block, 4 Connections, 16A Current Rating - PT 2.5-QUATTRO-MTB - 3210184


This knife-disconnect terminal block from Phoenix Contact is designed to let you access circuits without disturbing the wires. It has a single level that accommodates up to four wires ranging from 26 to 12AWG (American Wire Gauge), so it's versatile. A front-facing push-in termination design means it's easy to directly connect the wires without complex tools. At 92.2mm long, this terminal block is compact and suitable for small panels.
An operating voltage of 400V makes the unit suitable for heavy-duty applications. It has a rated surge voltage of 6kV, which protects it from current overload and, for added safety, robust PA (polyamide) insulation keeps the operator safe from electric shock when handling it. You can use blocks like this one to set up the wiring for your railway control panels and plant machinery.

• Current rating of 16A for use in high-power equipment
• Flammability rating of UL 94 V2 to stop the spread of fire
• Wide operating temperature range between -60°C and +105°C for use in harsh industrial conditions
• Shock-resistant to withstand demanding environments


PT Series

Gerelateerde Links