Phoenix Contact 3061839 PT 6-QUATTRO/2P BU Series Blue, 0.5 → 10mm², Single-Level, Plug In Termination
- RS-stocknr.:
- 855-8636
- Fabrikantnummer:
- 3061839
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 141,96
(excl. BTW)
€ 171,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 141,96 | € 2,839 |
*prijsindicatie
- RS-stocknr.:
- 855-8636
- Fabrikantnummer:
- 3061839
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | PT 6-QUATTRO/2P BU | |
| Voltage Rating | 1 kV | |
| Termination Method | Plug In | |
| Cable CSA | 0.5 → 10mm² | |
| Current Rating | 41A | |
| Model Number | PT 6-QUATTRO/2P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series PT 6-QUATTRO/2P BU | ||
Voltage Rating 1 kV | ||
Termination Method Plug In | ||
Cable CSA 0.5 → 10mm² | ||
Current Rating 41A | ||
Model Number PT 6-QUATTRO/2P BU | ||
- Land van herkomst:
- PL
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 4, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3061826 PT 6-QUATTRO/2P Series Grey, 0.5 → 10mm², Single-Level, Plug In Termination
- Phoenix Contact 3209675 PT 2.5-QUATTRO/2P BU Series Blue, Single-Level, Plug In Termination
- Phoenix Contact 3212934 PT 6-QUATTRO Series Grey, 0.5 → 10mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3212000 PT 4-QUATTRO/2P BU Series, Push In Termination
- Phoenix Contact 3212947 PT 6-QUATTRO BU Series Grey, Single-Level, Push In Termination
- Phoenix Contact 3210191 PT 2.5-QUATTRO-MTB BU Series Blue, 2.5mm², Single-Level, Push In Termination
- Phoenix Contact 3211802 PT 4-QUATTRO BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3209581 PT 2.5-QUATTRO BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX