Weidmuller 1186780000 W Series Blue, Double-Level, Screw Termination
- RS-stocknr.:
- 826-3215
- Fabrikantnummer:
- 1186780000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 10,36
(excl. BTW)
€ 12,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 51 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 27 mei 2026
- Plus verzending 50 stuk(s) vanaf 10 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,36 |
*prijsindicatie
- RS-stocknr.:
- 826-3215
- Fabrikantnummer:
- 1186780000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Double | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 16 → 6AWG | |
| Series | W | |
| Termination Method | Screw | |
| Current Rating | 57A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 800 V | ||
American Wire Gauge 16 → 6AWG | ||
Series W | ||
Termination Method Screw | ||
Current Rating 57A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- CN
WDK Double Tier Terminal Block
W Series feed-through terminal blocks with clamping yoke technology. The design and features of the terminal blocks make planning easier and optimises operational safety.
Features and Benefits
Double-tier
Screw connection
Snap-on mounting
Screw connection
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1186750000 W Series Blue, Double-Level, Screw Termination
- Weidmuller 1041980000 W Series Blue, Double-Level, Screw Termination
- Weidmuller 1041680000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 9528080000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 1041180000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 1022380000 W Series Blue, 4mm², Double-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1021580000 WDK 2.5 BL Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 7910220000 W Series Blue, Single-Level, Screw Termination