Weidmuller 1041680000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- RS-stocknr.:
- 826-3183
- Fabrikantnummer:
- 1041680000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 16,25
(excl. BTW)
€ 19,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 290 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,25 | € 16,25 |
*prijsindicatie
- RS-stocknr.:
- 826-3183
- Fabrikantnummer:
- 1041680000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Double | |
| American Wire Gauge | 30 → 12AWG | |
| Voltage Rating | 800 V | |
| Series | W | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Double | ||
American Wire Gauge 30 → 12AWG | ||
Voltage Rating 800 V | ||
Series W | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- RO
WDK Double Tier Terminal Block
W Series feed-through terminal blocks with clamping yoke technology. The design and features of the terminal blocks make planning easier and optimises operational safety.
Features and Benefits
Double-tier
Screw connection
Snap-on mounting
Screw connection
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 9528080000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 1041180000 W Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 1021580000 WDK 2.5 BL Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 1547620000 A Series Blue, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1745880000 Z Series Blue, 2.5mm², Double-Level, Clamp Termination
- Weidmuller 1039980000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1040880000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 0380480000 SAK Series Blue, 2.5mm², Single-Level, Screw Termination