Weidmuller 1042680000 W Series Blue, Single-Level, Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 12,32

(excl. BTW)

€ 14,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 1,232€ 12,32

*prijsindicatie

RS-stocknr.:
826-3123
Fabrikantnummer:
1042680000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Voltage Rating

500 V

Series

W

Termination Method

Screw

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Land van herkomst:
RO

WDU Series Feed-Through Terminal Blocks


WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits


• Screw connection
• Snap-on mounting
• Klippon® connect provides established response to a range of requirements


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links