Weidmuller 8731660000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- RS-stocknr.:
- 823-9590
- Fabrikantnummer:
- 8731660000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 18,71
(excl. BTW)
€ 22,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,742 | € 18,71 |
*prijsindicatie
- RS-stocknr.:
- 823-9590
- Fabrikantnummer:
- 8731660000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 30 → 12AWG | |
| Series | W | |
| Voltage Rating | 800 V | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 14A | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 30 → 12AWG | ||
Series W | ||
Voltage Rating 800 V | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 14A | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
WTR Series Test Disconnect Terminal Blocks
Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.
Features and Benefits
High reliability
Variety of designs
Clamping yoke connections
Product Application Information
Klippon® Connect provides a proven response to a large range of different requirements.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1039980000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1040880000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 0380480000 SAK Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1020080000 WDU Series Blue, 2.5mm², Single-Level, Screw Termination, ATEX
- Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1023780000 WDU Series Blue, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1772070000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1608550000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination