Weidmuller 1608550000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- RS-stocknr.:
- 826-2940
- Fabrikantnummer:
- 1608550000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 14,47
(excl. BTW)
€ 17,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,447 | € 14,47 |
*prijsindicatie
- RS-stocknr.:
- 826-2940
- Fabrikantnummer:
- 1608550000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | Z | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series Z | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Gerelateerde Links
- Weidmuller 1772070000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1608610000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1706040000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 8731710000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1706070000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1608600000 Z Series Beige, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 8731680000 Z Series Orange, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1745880000 Z Series Blue, 2.5mm², Double-Level, Clamp Termination