Weidmuller 1024780000 W Series Blue, 1.5mm², Single-Level, Screw Termination
- RS-stocknr.:
- 826-3108
- Fabrikantnummer:
- 1024780000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 22,81
(excl. BTW)
€ 27,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 80 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,281 | € 22,81 |
*prijsindicatie
- RS-stocknr.:
- 826-3108
- Fabrikantnummer:
- 1024780000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 30 → 12AWG | |
| Series | W | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 30 → 12AWG | ||
Series W | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- CZ
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
Snap-on mounting
Klippon® connect provides established response to a range of requirements
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1031480000 W Series Blue, 1.5mm², Single-Level, Screw Termination
- Weidmuller 1016000000 W Series Brown, 1.5mm², Single-Level, Screw Termination
- Weidmuller 1016500000 W Series Green, Yellow, 1.5mm², Single-Level, Screw Termination
- Weidmuller 1820560000 W Series Blue, Single-Level, Screw Termination
- Weidmuller 1042680000 W Series Blue, Single-Level, Screw Termination
- Weidmuller 1024580000 W Series Blue, Single-Level, Screw Termination
- Weidmuller 7910220000 W Series Blue, Single-Level, Screw Termination
- Weidmuller 1028980000 W Series Blue, Single-Level, Screw Termination