Weidmuller 1162920000 W Series Black, 2.5mm², Single-Level, Screw Termination, Fused
- RS-stocknr.:
- 823-9697
- Fabrikantnummer:
- 1162920000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 7,01
(excl. BTW)
€ 8,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 64 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,01 |
*prijsindicatie
- RS-stocknr.:
- 823-9697
- Fabrikantnummer:
- 1162920000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Black | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | W | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Pitch | 5.08mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Black | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 12AWG | ||
Series W | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 5.08mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- RO
WMF Fuse Terminal Blocks
Multi-functional terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1162950000 W Series Black, 2.5mm², Single-Level, Screw Termination, Fused
- Weidmuller 1162960000 W Series Black, 2.5mm², Single-Level, Screw Termination, Fused
- Weidmuller 1162930000 W Series Black, 2.5mm², Single-Level, Screw Termination, Fused
- Weidmuller 1011300000 WSI Series Beige, 2.5mm², Single-Level, Screw Termination, Fused
- Weidmuller 0380460000 SAK Series Beige, 2.5mm², Single-Level, Screw Termination, Fused, ATEX, IECEx
- Weidmuller 1616440000 ZSI Series Beige, 2.5mm², Single-Level, Clamp Termination, Fused
- Weidmuller 1616400000 ZSI Series Beige, 2.5mm², Single-Level, Clamp Termination, Fused
- Weidmuller 1163070000 W Series Black, 2.5mm², Double-Level, Screw Termination, Fused