Phoenix Contact 3044500 UT-4 Clipline Series Blue, 4mm², Single-Level, Screw Termination
- RS-stocknr.:
- 804-3115
- Artikelnummer Distrelec:
- 148-29-270
- Fabrikantnummer:
- 3044500
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 1,60
(excl. BTW)
€ 1,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,60 |
*prijsindicatie
- RS-stocknr.:
- 804-3115
- Artikelnummer Distrelec:
- 148-29-270
- Fabrikantnummer:
- 3044500
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT-4 Clipline | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 32A | |
| Model Number | UT 4-TWIN BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 10AWG | ||
Series UT-4 Clipline | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 32A | ||
Model Number UT 4-TWIN BU | ||
- Land van herkomst:
- DE
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3044623 UT-4 Clipline Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3044568 UT 2.5 Clipline Series Green, Yellow, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3046553 UT 2.5-MT BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3073856 UT 6-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3045156 UT 4 GN Series Green, 4mm², Single-Level, Screw Termination