Phoenix Contact 3005015 UK 10 Series Grey, Single-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 7,99

(excl. BTW)

€ 9,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 106 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7,99

*prijsindicatie

RS-stocknr.:
804-1359
Fabrikantnummer:
3005015
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

UK 10

American Wire Gauge

20 → 8AWG

Voltage Rating

800 V

Termination Method

Screw

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

CSA, IEC / EN, UL

Model Number

UK 10

Phoenix Contact UK 10 Series Feed Through Terminal Block, 57 A Current Rating, Screw Termination - 3005015


This Phoenix Contact feed through terminal block with a current rating of 57A and suitable for 20-8 AWG wires, is a vital component in electrical connections. Its grey colour and single-level design make it versatile for various applications, ensuring reliable performance and ease of use.

Features & Benefits


• Screw connection for secure and stable wire terminations
• Voltage rating of 800V for safe operation in various electrical systems
• Compact design with a width of 8.2mm for space-saving installations
• UK 10 series terminal block from Phoenix Contact for high-quality performance
• Suitable for wire cross-sections ranging from 0.5mm² to 6mm²
• Universal terminal block suitable for a wide range of applications

Applications


• Ideal for use in electrical cabinets and control panels
• Suitable for industrial automation and machinery applications
• Can be used for electrical installations in commercial buildings
• Used in power distribution systems for reliable wire terminations
• Commonly applied in the automotive and transportation industries

Can it handle a wide range of wire sizes?


The Phoenix Contact Feed Through Terminal Block supports wire cross-sections from 0.5mm² to 6mm², providing versatility in various applications.

Will it ensure secure wire terminations?


With a screw connection method, this terminal block offers stable and reliable wire terminations for enhanced safety in electrical connections.

Is it suitable for high-voltage applications?


Yes, this terminal block has an 800V voltage rating, making it ideal for use in systems requiring high voltage levels.

Can it be used in single-level installations only?


Yes, this terminal block is designed for single-level applications, offering simplicity and ease of use in electrical connections.

What makes the Phoenix Contact Feed Through Terminal Block stand out?


Its 20-8 AWG compatibility, 57A current rating, and UK 10 series designation from Phoenix Contact ensure high performance and reliability in electrical installations.

Gerelateerde Links