Phoenix Contact 3004016 UK 5 Series Grey, Single-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 4,99

(excl. BTW)

€ 6,04

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending
  • 226 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4,99

*prijsindicatie

RS-stocknr.:
804-1333
Artikelnummer Distrelec:
300-12-567
Fabrikantnummer:
3004016
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

24 → 10AWG

Series

UK 5

Termination Method

Screw

Current Rating

32A

Model Number

UK 5

Phoenix Contact UK 5 Series Feed-Through Terminal Block, 32A - 3004016


This feed-through terminal block is designed for secure electrical connections in various applications. Featuring screw termination for reliable fastening, it accommodates a broad range of conductor sizes. This product is vital for automation and electrical projects.

Features & Benefits


• Versatile design for both flexible and rigid conductors
• Dual connection capabilities enhance wiring efficiency
• Compliant with CSA certification standards for safety

Applications


• Ideal for wiring in control panels and terminals
• Suitable for power distribution systems, ensuring effective connectivity

How is the installation process for this product?


Connections are established through screw terminals, allowing for simple and secure installation.

What temperature range can it operate within?


It operates effectively in a temperature range of -60 to 110°C, making it suitable for various environments.

Is it suitable for use in high-altitude locations?


Yes, it complies with the necessary standards for high-altitude conditions.

What maintenance measures should be taken regularly?


Regular inspections of the torque settings on the screw terminals are advised to maintain secure connections.

Gerelateerde Links