Phoenix Contact 3214666 PTTBS 1.5/S/U-OG/O-GN Series Green, Orange, Double-Level, Push In Termination
- RS-stocknr.:
- 803-8012
- Fabrikantnummer:
- 3214666
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 74,25
(excl. BTW)
€ 89,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending
- Plus verzending 150 stuk(s) vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,485 | € 74,25 |
*prijsindicatie
- RS-stocknr.:
- 803-8012
- Fabrikantnummer:
- 3214666
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Orange | |
| Number of Levels | Double | |
| Series | PTTBS 1.5/S/U-OG/O-GN | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Current Rating | 16A | |
| Voltage Rating | 500 V | |
| Model Number | PTTBS 1,5/S/U-OG/O-GN | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Orange | ||
Number of Levels Double | ||
Series PTTBS 1.5/S/U-OG/O-GN | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Current Rating 16A | ||
Voltage Rating 500 V | ||
Model Number PTTBS 1,5/S/U-OG/O-GN | ||
- Land van herkomst:
- PL
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
PTTB / PTTBS Double Level Terminal Blocks
Gerelateerde Links
- Phoenix Contact 3214496 PTTBS 1.5/S/2P/U-OG/O-GN Series Grey, 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 1032739 PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1032733 PTTBS 2.5-TWIN/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3209609 PTTBS 2.5/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209612 PTTBS 2.5 BU/U-OG/O-GN Series Blue, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3047468 UT 16 OG Series Orange, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3031048 ZPV 1.5/2.5 (8/1) OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination