Phoenix Contact 3209612 PTTBS 2.5 BU/U-OG/O-GN Series Blue, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 207-3718
- Fabrikantnummer:
- 3209612
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 101,10
(excl. BTW)
€ 122,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,022 | € 101,10 |
*prijsindicatie
- RS-stocknr.:
- 207-3718
- Fabrikantnummer:
- 3209612
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Voltage Rating | 500 V | |
| Series | PTTBS 2.5 BU/U-OG/O-GN | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTTBS 2,5 BU/U-OG/O-GN | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Voltage Rating 500 V | ||
Series PTTBS 2.5 BU/U-OG/O-GN | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTBS 2,5 BU/U-OG/O-GN | ||
- Land van herkomst:
- CN
The Phoenix Double-level terminal block, with orange lower pusher and green upper pusher.
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
connection method: push-in connection
width: 5.2 mm Colour: blue
mounting type: NS35/7.5, NS 35/15
AWG: 26 - 12
connection method: push-in connection
width: 5.2 mm Colour: blue
mounting type: NS35/7.5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3209609 PTTBS 2.5/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3210212 PTTBS 2.5-PV BU Series Blue, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214660 PTTBS 1.5/S BU Series Blue, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1032733 PTTBS 2.5-TWIN/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1032739 PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3214496 PTTBS 1.5/S/2P/U-OG/O-GN Series Grey, 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3210211 PTTBS 2.5-PV Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx