Phoenix Contact 3209196 STIO-IN 2.5/3 OG Series Orange, Triple-Level, Spring Clamp Termination
- RS-stocknr.:
- 803-7788
- Fabrikantnummer:
- 3209196
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 25 eenheden)*
€ 76,90
(excl. BTW)
€ 93,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 3,076 | € 76,90 |
*prijsindicatie
- RS-stocknr.:
- 803-7788
- Fabrikantnummer:
- 3209196
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Triple | |
| Series | STIO-IN 2.5/3 OG | |
| Voltage Rating | 250 V | |
| Termination Method | Spring Clamp | |
| Current Rating | 18A | |
| Model Number | STIO-IN 2,5/3 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Number of Levels Triple | ||
Series STIO-IN 2.5/3 OG | ||
Voltage Rating 250 V | ||
Termination Method Spring Clamp | ||
Current Rating 18A | ||
Model Number STIO-IN 2,5/3 OG | ||
- Land van herkomst:
- TR
STIO Power Terminal Blocks
STIO three-conductor output power terminal block of the same shape with PE connection in the lower level for wiring actuators. Power terminal blocks can be located at any point on the terminal strip for supply or extension purposes.
Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
Potential is supplied via the STIO-IN power terminal blocks
For space and time-saving wiring of three-conductor initiators and actuators
The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Connection method: Spring-cage connection
Cross section: 0.08 mm² - 4 mm²; AWG: 28 - 12
Width: 10.4 mm
Color: orange
Mounting type: NS 35/7,5, NS 35/15
Potential is supplied via the STIO-IN power terminal blocks
For space and time-saving wiring of three-conductor initiators and actuators
The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Connection method: Spring-cage connection
Cross section: 0.08 mm² - 4 mm²; AWG: 28 - 12
Width: 10.4 mm
Color: orange
Mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3209206 STIO-IN 2.5/4 OG Series Orange, 2.5mm², Triple-Level, Spring Cage Termination
- Phoenix Contact 3209015 STIO Clipline Series Grey, 2.5mm², Triple-Level, Spring Clamp Termination
- Phoenix Contact 3037070 ST 2.5 OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3073173 MSDBV 2.5 OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3037135 ST 4 OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3244559 PTIO-IN 2.5/3 OG Series Orange, 1.5mm², Triple-Level, Push In Termination