Phoenix Contact 3037135 ST 4 OG Series Orange, Single-Level, Spring Clamp Termination

Afbeelding representeert productcategorie

Subtotaal (1 verpakking van 50 eenheden)*

€ 60,25

(excl. BTW)

€ 72,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 1,205€ 60,25

*prijsindicatie

RS-stocknr.:
803-7460
Fabrikantnummer:
3037135
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Orange

Number of Levels

Single

Voltage Rating

800 V

Series

ST 4 OG

American Wire Gauge

28 → 10AWG

Termination Method

Spring Clamp

Current Rating

32A

Model Number

ST 4 OG

Land van herkomst:
DE

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact


The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:


  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:


• Tested for railway applications

Complete Line:


The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Certificate No.

KEMA 00ATEX2052 U

Group and Category

II 2 G D Ex e II

Gerelateerde Links