WAGO 2002-3208 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 803-6713
- Fabrikantnummer:
- 2002-3208
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 5 eenheden)*
€ 27,07
(excl. BTW)
€ 32,755
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 145 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 300 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 5,414 | € 27,07 |
*prijsindicatie
- RS-stocknr.:
- 803-6713
- Fabrikantnummer:
- 2002-3208
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Triple | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 22 → 12AWG | |
| Series | TOPJOB S, 2002 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Triple | ||
Voltage Rating 500 V | ||
American Wire Gauge 22 → 12AWG | ||
Series TOPJOB S, 2002 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CSA | ||
- Land van herkomst:
- DE
WAGO Multi-Level Terminal Block, 22 to 12AWG Wire Size Range, 17.865g Weight - 2002 Series - 2002-3208
Get around the fiddle and fuss of wiring with this multi-level terminal block from WAGO. Its cage clamp technology makes light work of wiring, as it removes the need for special tools when you're terminating conductors. The cage clamps also ensure a secure connection, so you can put this terminal block to the test in areas subject to heavy vibration. For protection against electrical hazards, this component features a surge resistance of 6kV.
Features & Benefits
• Funnel-shaped conductor entry minimises the chance of accidentally connecting multiple wires to one point
• Front-entry wiring is easy to access for quick maintenance and inspection
• Triple-level design helps to keep wires organised
• Accepts conductors ranging in size between 22 and 12AWG for versatility
• Light weight of 17.865g to place minimal strain on your equipment
• Front-entry wiring is easy to access for quick maintenance and inspection
• Triple-level design helps to keep wires organised
• Accepts conductors ranging in size between 22 and 12AWG for versatility
• Light weight of 17.865g to place minimal strain on your equipment
Applications
• Automotive manufacturing
• Marine and offshore industries
• Civil electrical installations
• Energy management
• Marine and offshore industries
• Civil electrical installations
• Energy management
How many connection points does this terminal block have?
The component has six connection points, so you can hook it up to multiple devices in a complex network.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Gerelateerde Links
- WAGO 2002-3234 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3201 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3204 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3217 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3231 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3227 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3237 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3207 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx